MG Chemicals 832WC-3L Potting Compound 3 Can Kit, 3 Pail Kit, 2 Bottle Kit, 3 L

Subtotal (1 unit)*

€264.06

(exc. VAT)

€324.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€264.06

*price indicative

RS Stock No.:
181-0370
Mfr. Part No.:
832WC-3L
Manufacturer:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Potting Compound

Kit Contents

3 Can Kit, 3 Pail Kit, 2 Bottle Kit

Standards/Approvals

No

Package Size

3 L

COO (Country of Origin):
CA

MG Chemical potting compound


The MG Chemical potting compound is a general purpose, water clear, hard, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. It does not yellow when exposed to UV light or elevated temperatures. This potting compound provides excellent electrical insulation and protects the circuit board and other electronic devices from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals. It has a convenient 2:1 volume mix ratio, making it compatible with most dispensing equipment.

Features and Benefits


• Convenient 2A:1B volume mix ratio

• Excellent electrical insulating characteristics

• Extreme resistance to water and humidity (allows for submersion where needed)

• Extremely high compressive and tensile strength

• Good adhesion to a wide variety of substrates including metals, composites, glass, ceramics, and many plastics

• Operating temperature ranges between -40°C and 140°C

• Optically clear colour (allows visual inspection)

• Package size 3L

• Solvent free

• Very low mixed viscosity of 980 cP

Applications


• Power supplies

• Switches

• Ignition coils

• Electronic modules

• Motors

• Connectors

• Sensors

• Cable harness assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy