MG Chemicals 9410-3ML Syringe, 3 ml
- RS Stock No.:
- 192-7567
- Mfr. Part No.:
- 9410-3ML
- Manufacturer:
- MG Chemicals
Subtotal (1 unit)*
€58.55
(exc. VAT)
€72.02
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.55 |
*price indicative
- RS Stock No.:
- 192-7567
- Mfr. Part No.:
- 9410-3ML
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Syringe | |
| Standards/Approvals | No | |
| Package Size | 3 ml | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Syringe | ||
Standards/Approvals No | ||
Package Size 3 ml | ||
- COO (Country of Origin):
- CA
9410 is a one-part electrically conductive epoxy adhesive. It has unlimited working time at room temperature. It bonds well to a wide variety of substrates, and offers strong chemical resistance. 9410 is designed for semi-conductor flip chip packaging as well as die attach for small chips, LEDs and diodes. It provides excellent EMI/RFI shielding and is very effective at filling in seams between metal plates. It can be readily used in manual, pneumatic and robotic dispensing processes.
Resistivity of 0.0018 Ω·cm
Unlimited working time at room temperature
Minimum cure temperature of 90 °C [194 °F]
Ready to dispense no mixing is required
Low viscosity
Related links
- MG Chemicals 8810-375ML Potting Compound, 375 ml
- MG Chemicals 832FX-450ML Potting Compound, 450 mL
- MG Chemicals 832HD-50ML Potting Compound, 50 mL
- MG Chemicals 832HD-25ML Potting Compound, 25 mL
- MG Chemicals 832C-450ML Potting Compound, 450 mL
- MG Chemicals 8800-375ML Potting Compound, 375 ml
- MG Chemicals 832HDA-400ML Black Potting Compound Epoxy 380 ml
- MG Chemicals 832HDA-50ML Black Potting Compound Epoxy 46 ml
