MG Chemicals 832C-3L Epoxy Resin Adhesive, 3 L
- RS Stock No.:
- 918-4980
- Mfr. Part No.:
- 832C-3L
- Manufacturer:
- MG Chemicals
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€201.27
(exc. VAT)
€247.56
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €201.27 | - |
| 6 - 14 | €193.21 | 4% |
| 15 + | €189.20 | 5% |
*price indicative
- RS Stock No.:
- 918-4980
- Mfr. Part No.:
- 832C-3L
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Epoxy Resin Adhesive | |
| Standards/Approvals | No | |
| Package Size | 3 L | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Epoxy Resin Adhesive | ||
Standards/Approvals No | ||
Package Size 3 L | ||
- COO (Country of Origin):
- CA
MG Chemicals Epoxy Potting Compounds
The MG Chemicals two-part epoxy potting compound has been designed to protect your electronic components. The liquid electric grade 832 series epoxy protects your components against static discharges, fungus, thermal shocks, mechanical impact and vibrations.
Feature and Benefits
Impact resistant
Non-conductive
Low toxicity
Improves reliability and operational range
Non-porous, water and chemical resistant
Hard to remove
Available in different colours
Typical Applications
Aviation Industry
Communication Industry
Marine Industry
Car industry
Potting Compounds
The Potting Compounds are pourable two-part compounds for potting and encapsulating electronic circuits and components. They protect against moisture and corrosion and improve insulation resistance and mechanical strength. They may be cured at room temperature, or oven cured. Use silicone oil aerosol as a mould release agent. Full instructions supplied with each pack.
Note
Refer to the datasheet for more details on how to apply and applications
Caution
Due to exothermic reaction, heat cure temperatures should be at least 25% below the maximum temperature tolerated by the most fragile PCB component. For larger potting blocks, reduce heat cure temperature by greater margins
Related links
- MG Chemicals 832C-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832B-3L Epoxy Resin Adhesive, 2.55 L
- MG Chemicals 832TC-450ML Epoxy Resin Adhesive, 450 ml
- MG Chemicals 9510-300ML Epoxy Resin Adhesive, 300 ml
- MG Chemicals 832HT-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 9510-30ML Epoxy Resin Adhesive, 30 ml
- MG Chemicals 832B-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832C-450ML Potting Compound, 450 mL
