MG Chemicals 832B-3L Epoxy Resin Adhesive, 2.55 L

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€202.82

(exc. VAT)

€249.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€202.82-
6 - 14€194.723%
15 +€190.656%

*price indicative

RS Stock No.:
918-4983
Mfr. Part No.:
832B-3L
Manufacturer:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Epoxy Resin Adhesive

Standards/Approvals

No

Package Size

2.55 L

COO (Country of Origin):
CA

MG Chemicals Epoxy Potting Compounds


The MG Chemicals two-part epoxy potting compound has been designed to protect your electronic components. The liquid electric grade 832 series epoxy protects your components against static discharges, fungus, thermal shocks, mechanical impact and vibrations.

Feature and Benefits


Impact resistant

Non-conductive

Low toxicity

Improves reliability and operational range

Non-porous, water and chemical resistant

Hard to remove

Available in different colours

Typical Applications


Aviation Industry

Communication Industry

Marine Industry

Car industry

Potting Compounds


The Potting Compounds are pourable two-part compounds for potting and encapsulating electronic circuits and components. They protect against moisture and corrosion and improve insulation resistance and mechanical strength. They may be cured at room temperature, or oven cured. Use silicone oil aerosol as a mould release agent. Full instructions supplied with each pack.

Note

Refer to the datasheet for more details on how to apply and applications

Caution

Due to exothermic reaction, heat cure temperatures should be at least 25% below the maximum temperature tolerated by the most fragile PCB component. For larger potting blocks, reduce heat cure temperature by greater margins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy