Loctite Loctite Stycast 2651 W1 Gold Encapsulation Epoxy
- RS Stock No.:
- 234-9625
- Mfr. Part No.:
- Loctite Stycast 2651 W1
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€230.23
(exc. VAT)
€283.18
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.23 |
*price indicative
- RS Stock No.:
- 234-9625
- Mfr. Part No.:
- Loctite Stycast 2651 W1
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Encapsulation | |
| Trade Name | Stycast 2651 W1 | |
| Package Type | Tin | |
| Product Form | Resin | |
| Thermal Conductivity | 0.5W/mK | |
| Colour | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Viscosity | 33000 mPa∙s (cP) | |
| Base Chemical | Epoxy | |
| Specific Gravity | 1.5 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Encapsulation | ||
Trade Name Stycast 2651 W1 | ||
Package Type Tin | ||
Product Form Resin | ||
Thermal Conductivity 0.5W/mK | ||
Colour Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Viscosity 33000 mPa∙s (cP) | ||
Base Chemical Epoxy | ||
Specific Gravity 1.5 | ||
- COO (Country of Origin):
- BE
The Loctite Stycast 2651 W1 Black epoxy encapsulant is designed for general potting and encapsulation applications. When fully cured, the material is readily machined with carbide tools. The Loctite Stycast 2651 W1 can be used with a variety of catalysts.
Low viscosity
Room temperature cure capability
Can be colour coded to specification
Related links
- Loctite LOCTITE STYCAST 2651-40 W1, 1kg Gold Potting Compound Epoxy 1 kg
- Loctite LOCTITE STYCAST 2651-40 W1, 5gal Gold Epoxy Epoxy 5 gal
- Loctite LOCTITE STYCAST 2651-40 W1, 1gal Gold Potting Compound Epoxy 1 gal
- Loctite LOCTITE STYCAST 1090, pa Black Potting Compound Epoxy
- Loctite Loctite Stycast 2651MM Black Epoxy Resin Adhesive Epoxy
- Loctite Loctite Stycast 2850 FT Bleu BE Epoxy Resin Adhesive, 1 kg
- Loctite LOCTITE STYCAST 1090SI, 1gal Black Potting Compound Epoxy 1 gal
- Loctite LOCTITE STYCAST 2851FT, 5gal Black Potting Compound Epoxy 5 gal
