Loctite LOCTITE STYCAST 5952-1 A, can White, Red Potting Compound Silicone

Subtotal (1 unit)*

€2,025.39

(exc. VAT)

€2,491.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,025.39

*price indicative

RS Stock No.:
286-6453
Mfr. Part No.:
LOCTITE STYCAST 5952-1 A, can
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Potting Compound

Trade Name

STYCAST 5952-1

Package Type

Can

Cure Time

1 h (100°C)

Thermal Conductivity

0.8W/mK

Colour

White, Red

Mixing Ratio

1:1

Standards/Approvals

No

Viscosity

30000 mPa∙s (cP), 25000 mPa∙s (cP), 60000 mPa∙s (cP)

Base Chemical

Silicone

Specific Gravity

2.125

RoHS Status: Exempt

COO (Country of Origin):
BE
The Loctite stycast 5952-1 is designed for encapsulation of heat generating devices. It is also recommended for applications requiring a non-corrosive casting and coating.

Electrically non-conductive

Good elongation strength

Moderate tear strength

High thermal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy