ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 5 m Modified Polyphenylene Ether
- RS Stock No.:
- 185-179
- Mfr. Part No.:
- EVF617
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.52
(exc. VAT)
€107.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.52 |
*price indicative
- RS Stock No.:
- 185-179
- Mfr. Part No.:
- EVF617
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UKCA, cULus, CE, ECOLAB | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UKCA, cULus, CE, ECOLAB | ||
Cable CSA 2.5mm² | ||
Conductor Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket exemplifies versatility and reliability, particularly suited for applications in wet environments and the food and beverage industry. This innovative power cable is meticulously designed with a robust L-coded connector, ensuring it meets both operational demands and safety standards. With a dynamic performance range between -25°C to 100°C, this cable thrives in challenging conditions. The moulded-body construction offers superior durability, while its silicone-free and halogen-free features elevate its compatibility for sensitive applications. Built to last, this cable supports extended service life, making it a dependable choice for industrial use.
5 meters long for versatile applications
Suitable for harsh environments and food industry
Halogen-free construction for safety
Gold-plated contacts ensure reliable connection
Designed for drag chain use
Flexible with a minimum bending radius
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF632 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF641 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
