ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 1.5 m Modified Polyphenylene Ether
- RS Stock No.:
- 190-281
- Mfr. Part No.:
- EVF657
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€101.51
(exc. VAT)
€124.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.51 |
*price indicative
- RS Stock No.:
- 190-281
- Mfr. Part No.:
- EVF657
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable combines reliability and versatility, designed specifically for challenging environments. Its robust construction ensures optimal performance in wet areas, making it suitable for use in the food and beverage industry. With features like silicone free and halogen free materials, this power cable promotes safety and efficiency. It is equipped with gold plated contacts to enhance conductivity and minimize signal loss. Crafted from high quality polypropylene with stainless steel components, this cable stands resilient against mechanical strain and environmental challenges, ensuring a long service life. Ideal for applications requiring durable connections, this cable meets stringent protection standards, providing peace of mind in demanding settings.
1.5 meters length for compact installations
Suitable for wet and food industry environments
High flexibility for drag chain use
Silicone-free to prevent contamination
Gold-plated contacts for enhanced conductivity
Robust against bending and torsional stress
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
