ifm electronic, 250 mm 5 Core Power Cable, Grey Modified Polyphenylene Ether 100 °C
- RS Stock No.:
- 185-683
- Mfr. Part No.:
- EVF621
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.79
(exc. VAT)
€109.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.79 |
*price indicative
- RS Stock No.:
- 185-683
- Mfr. Part No.:
- EVF621
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 250mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63 V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5 mm² | |
| Standards/Approvals | CE, cULus, UKCA | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 250mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63 V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5 mm² | ||
Standards/Approvals CE, cULus, UKCA | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is crafted for reliability and durability, specifically designed for use in demanding environments such as wet areas and the food and beverage industry. This cable features a robust design, ensuring performance even in challenging conditions. With its exceptional specifications, including resistance to various climatic factors and excellent protection ratings, It is well-equipped to meet the needs of modern industrial applications. The gold-plated contacts ensure optimal connectivity, whilst the silicone-free and halogen-free materials promote a safer environment. It is not just a connection cable; it is a dependable partner for any automation project requiring top-notch performance and safety standards.
Compact 0.25 meter length
Halogen-free for safety
Gold-plated contacts
Suitable for wet areas
Drag chain compatible
Durable stainless steel locking
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
