ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 6 m Modified Polyphenylene Ether
- RS Stock No.:
- 185-832
- Mfr. Part No.:
- EVF653
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€133.43
(exc. VAT)
€164.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.43 |
*price indicative
- RS Stock No.:
- 185-832
- Mfr. Part No.:
- EVF653
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 6m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cULus, UKCA, CE, ECOLAB | |
| Conductor Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 6m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cULus, UKCA, CE, ECOLAB | ||
Conductor Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly designed for use in demanding environments, specifically in wet areas and within the food and beverage industry. Featuring a robust power cable with L coded design, this solution not only meets high international standards but is also free from silicone and halogen, ensuring safety and compliance in sensitive applications. With gold plated contacts for superior conductivity and a durable housing crafted from polypropylene, it promises reliability and longevity. Additionally, its formidable protection class ratings (IP65, IP67, IP69K) provide exceptional resistance to water, dust, and other contaminants, making it a trustworthy choice for industrial use.
6 meters length for versatile installation
Suitable for use in harsh wet environments
High flexibility for drag chain applications
Silicone-free for compatibility with sensitive equipment
Robust against bending and torsional strain
Gold-plated contacts for reliable electrical connections
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
