ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 1 m Modified Polyphenylene Ether
- RS Stock No.:
- 190-316
- Mfr. Part No.:
- EVF623
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€96.67
(exc. VAT)
€118.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.67 |
*price indicative
- RS Stock No.:
- 190-316
- Mfr. Part No.:
- EVF623
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UKCA, CE, cULus, ECOLAB | |
| Conductor Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UKCA, CE, cULus, ECOLAB | ||
Conductor Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- PL
The ifm electronic cutting-edge connection cable is engineered for optimal performance in demanding environments. Designed specifically for use in wet areas and the food and beverage industry, it ensures reliability with features that enhance safety and efficiency. The construction includes silicone-free and halogen-free materials, guaranteeing no harmful emissions, while its gold-plated contacts provide superior conductivity. Built to withstand the rigours of industrial use, the cable is ideal for applications that require robust performance and longevity.
1 meter length for flexible installation
Halogen-free construction
Gold-plated contacts for better conductivity
Suitable for harsh wet environments
Drag chain compatible with high bending cycles
Robust stainless steel locking mechanism
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF639 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
