ifm electronic EVCA26 5 Core Power Cable, Grey 2.5mm² 90 °C, 500 mm PUR
- RS Stock No.:
- 189-659
- Mfr. Part No.:
- EVCA26
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.96
(exc. VAT)
€94.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.96 |
*price indicative
- RS Stock No.:
- 189-659
- Mfr. Part No.:
- EVCA26
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IP65, IP69, IP67 | |
| Series | EVCA26 | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IP65, IP69, IP67 | ||
Series EVCA26 | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic power cable is engineered for optimal performance in industrial applications, boasting a robust design with L-coded connectivity. Designed to withstand challenging environments, it integrates advanced features such as silicone-free and halogen-free components, ensuring both safety and reliability. The gold-plated contacts enhance conductivity and longevity, making it an ideal choice for critical operations. With an IP65, IP67, and IP69K protection rating, this cable is capable of enduring diverse weather conditions and exposure to industrial elements. The ability to handle a range of ambient temperatures from -25°C to 90°C further positions it as a resilient solution. Its unique drag chain suitability and impressive bending cycle resistance highlight the cable's versatility in dynamic settings. Experience seamless connectivity and dependable performance tailored to meet the demands of modern industrial applications.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic 5 Core Power Cable 500 mm Polyurethane
- ifm electronic 5 Core Power Cable 500 mm Polyurethane
- ifm electronic 5 Core Power Cable 250 mm Polyurethane
- ifm electronic EVCA31 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA18 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA40 5 Core Power Cable 500 mm Polyurethane
