ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 20 m PUR
- RS Stock No.:
- 189-811
- Mfr. Part No.:
- EVCA45
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€204.54
(exc. VAT)
€251.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.54 |
*price indicative
- RS Stock No.:
- 189-811
- Mfr. Part No.:
- EVCA45
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | cULus, CE, UKCA | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals cULus, CE, UKCA | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Brass | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is meticulously designed for industrial applications, combining durability with cutting-edge technology. Its L-coded design ensures robust connectivity in demanding conditions, featuring a high-quality moulded body crafted from TPU. This cable not only guarantees reliable performance but is also free from silicone and halogen, making it an environmentally friendly choice. With its exceptional resistance to bending cycles and torsional strain, It is suited for dynamic environments where flexibility and reliability are critical. Additionally, it boasts impressive operating conditions, safeguarding performance even in extreme temperatures, which further enhances its versatility in various industrial settings.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA31 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA18 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA38 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
