ifm electronic 4 Core Power Cable, Black 1.5mm² 85 °C, 10 m Polyurethane
- RS Stock No.:
- 189-972
- Mfr. Part No.:
- E12428
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€162.05
(exc. VAT)
€199.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.05 |
*price indicative
- RS Stock No.:
- 189-972
- Mfr. Part No.:
- E12428
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for precision and reliability in challenging environments. With its robust design and advanced materials, it ensures a secure and uninterrupted connection in various applications. The T-coded power cable is not only flexible with impressive drag chain suitability but also features gold plated contacts for optimal conductivity.
High power transmission thanks to high current rating
Gold-plated contacts for reliable signal transmission
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Protection against wrong plug-in
Related links
- ifm electronic 4 Core Power Cable 10 m Polyurethane
- ifm electronic 4 Core Power Cable 5 m Polyurethane
- ifm electronic 4 Core Power Cable 2 m Polyurethane
- ifm electronic 4 Core Power Cable 20 m Polyurethane
- ifm electronic 4 Core Power Cable 50 m Polyurethane
- Phoenix Contact 4 Core Power Cable 10 m Polyurethane
- ifm electronic 4 Core Power Cable 500 mm Polyurethane
- Phoenix Contact SAC 3 Core Power Cable 10 m Polyurethane
