ifm electronic 4 Core Power Cable, Black 1.5mm² 85 °C, 50 m Polyurethane
- RS Stock No.:
- 187-471
- Mfr. Part No.:
- E12498
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€471.41
(exc. VAT)
€579.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.41 |
*price indicative
- RS Stock No.:
- 187-471
- Mfr. Part No.:
- E12498
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Polyurethane | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Polyurethane | ||
Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting cable with socket is designed for dependable and efficient connectivity in a variety of applications. The cable measures an impressive 50 metres in length, allowing for versatile installation options, while its flexible PUR outer sheath ensures ease of handling. Suitable for operating in extreme temperatures and harsh conditions, this cable is IP67 rated, offering protection against dust and water ingress. The product is an excellent choice for professionals seeking reliability without compromising on quality.
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High power transmissi
Related links
- ifm electronic 4 Core Power Cable 5 m Polyurethane
- ifm electronic 4 Core Power Cable 2 m Polyurethane
- ifm electronic 4 Core Power Cable 20 m Polyurethane
- ifm electronic 4 Core Power Cable 10 m Polyurethane
- ifm electronic 4 Core Power Cable 500 mm Polyurethane
- ifm electronic 4 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- Phoenix Contact 4 Core Power Cable 3 m Polyurethane
