ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 500 mm Modified Polyphenylene Ether
- RS Stock No.:
- 190-255
- Mfr. Part No.:
- EVF622
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€91.33
(exc. VAT)
€112.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.33 |
*price indicative
- RS Stock No.:
- 190-255
- Mfr. Part No.:
- EVF622
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Conductor Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
Conductor Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- PL
The ifm electronic high-quality connection cable is designed to meet the rigorous demands of both industrial and food and beverage environments. With its robust construction and superior materials, it ensures reliable performance even in wet areas. This cable is engineered for longevity, featuring gold-plated contacts and a design that adapts to complex installations, making it an ideal choice for applications that require flexibility and durability. Compliance with stringent safety standards assures users of its high operational reliability, while silicone-free and halogen-free attributes take environmental considerations into account. Enhanced with drag chain suitability, this cable can endure significant bending cycles and torsional strains, positioning it as a versatile solution across various sectors.
Compact 0.5 meter length
Halogen-free for safety
Gold-plated contacts
Suitable for wet environments
Drag chain compatible
Durable stainless steel locking
Related links
- ifm electronic 5 Core Power Cable 500 mm Modified Polyphenylene Ether
- ifm electronic EVF629 5 Core Power Cable 500 mm Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 250 mm Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 20 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 3 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 10 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 1 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 2 m Modified Polyphenylene Ether
