ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 20 m Modified Polyphenylene Ether
- RS Stock No.:
- 185-650
- Mfr. Part No.:
- EVF614
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€205.56
(exc. VAT)
€252.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.56 |
*price indicative
- RS Stock No.:
- 185-650
- Mfr. Part No.:
- EVF614
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UKCA, cULus, CE, ECOLAB | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UKCA, cULus, CE, ECOLAB | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connecting cable equipped with a socket, designed specifically for demanding environments such as wet areas and the food and beverage industry. Engineered without silicone and featuring halogen-free materials, this cable ensures both safety and performance, making it ideal for applications where hygiene and durability are paramount. With a robust design that includes gold-plated contacts and suitable for drag chain applications, It stands out for its reliability across a wide range of operating conditions. Whether you're working with ambient temperatures ranging from -25 to 100 °C or in environments that require high protection classes, this cable delivers consistent performance. Its meticulous construction is evident in every detail, from the stainless steel locking mechanism to the EPDM sealing material, providing peace of mind in both storage and operational settings.
20 meters long for extended reach
Suitable for wet and food industries
Halogen-free for safety
Gold-plated contacts for reliability
Drag chain compatible for movement
Wide temperature range for diverse conditions
Related links
- ifm electronic 5 Core Power Cable 20 m Modified Polyphenylene Ether
- ifm electronic EVF634 5 Core Power Cable 20 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 3 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 10 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 1 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 2 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 5 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 6 m Modified Polyphenylene Ether
