ifm electronic 5 Core Power Cable, Grey 90 °C, 2 m Polyurethane
- RS Stock No.:
- 190-381
- Mfr. Part No.:
- EVCA28
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€90.18
(exc. VAT)
€110.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.18 |
*price indicative
- RS Stock No.:
- 190-381
- Mfr. Part No.:
- EVCA28
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | cULus | |
| Conductor Material | Gold Plated | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Outside Diameter 10.1mm | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals cULus | ||
Conductor Material Gold Plated | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connection cable is designed for robust industrial applications, providing a reliable link with superior performance. Built with longevity in mind, it is free from silicone and halogen, ensuring compatibility with a variety of environments. The L-coded power cable not only meets high voltage specifications but also boasts gold-plated contacts for optimal conductivity. Its versatile design accommodates various configurations, making it an ideal choice for modern production lines. With features such as IP65, IP67, and IP69K protection classes, this cable can withstand challenging conditions, ensuring maximum operational efficiency. Its moulded-body material is both durable and lightweight, improving handling during installation. The connection cable is engineered to endure bending cycles exceeding 5 million, solidifying its reputation for endurance in dynamic settings.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic EVCA35 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic EVCA38 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA40 5 Core Power Cable 500 mm Polyurethane
