ifm electronic EVCA38 5 Core Power Cable, Grey 90 °C, 20 m Polyurethane
- RS Stock No.:
- 189-665
- Mfr. Part No.:
- EVCA38
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€204.54
(exc. VAT)
€251.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.54 |
*price indicative
- RS Stock No.:
- 189-665
- Mfr. Part No.:
- EVCA38
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | EN GB EVCA38 00 25.09.2023 | |
| Conductor Material | Gold Plated Brass | |
| Maximum Operating Temperature | 90°C | |
| Series | EVCA38 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals EN GB EVCA38 00 25.09.2023 | ||
Conductor Material Gold Plated Brass | ||
Maximum Operating Temperature 90°C | ||
Series EVCA38 | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable, specifically designed for industrial applications and factory automation, seamlessly combines durability and functionality. Ideal for environments demanding high performance, the cable features a robust L-coded design that ensures a reliable and secure connection. With outstanding operational capabilities, it withstands extreme temperatures and conditions, providing long-lasting performance even in challenging situations. The cable is engineered to be free from silicone and halogen, ensuring safety and compliance while enhancing its suitability for diverse applications. Packaged to enhance user convenience, it accommodates extensive bending cycles and torsional strains, offering flexibility without compromising on integrity.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA31 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA18 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic E12671 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
