Phoenix Contact 14250 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 10 m PUR
- RS Stock No.:
- 268-229
- Mfr. Part No.:
- 1425028
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€75.02
(exc. VAT)
€92.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.02 |
*price indicative
- RS Stock No.:
- 268-229
- Mfr. Part No.:
- 1425028
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 6.75mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | RoHS, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, UL 758/1581, UL 758/1581 FT2, UL Listed | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 6.75mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals RoHS, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, UL 758/1581, UL 758/1581 FT2, UL Listed | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for efficient and reliable power supply in various applications. It features a robust and flexible construction, highlighted by a halogen-free PUR material that ensures safety and longevity. With its precise L-coding, the cable prevents mismatching, providing confidence in connections that are critical in demanding environments. Its electrical components are 100% tested, granting assurance in the performance and durability expected from high-quality products.
Resistant to a range of environmental factors including abrasion and oil
Meets strict standards for flame resistance and hydrolysis
Designed for easy installation offering high mechanical stability
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyurethane
