Phoenix Contact 14250 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 281-519
- Mfr. Part No.:
- 1425034
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€36.71
(exc. VAT)
€45.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.71 |
*price indicative
- RS Stock No.:
- 281-519
- Mfr. Part No.:
- 1425034
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 50267-2-1, cUL Listed, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Outside Diameter 6.75mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 50267-2-1, cUL Listed, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for reliable and efficient power supply applications. With its robust construction and halogen-free material, it ensures safe operation in demanding environments. The innovative L-coding provides protection against mismatching, making it an excellent choice for secure connections. Its flexible design accommodates varied installation needs, whether fixed or movable, while maintaining high performance standards.
Exhibits strong resistance to oils and various environmental factors
Rated for high performance electrical properties ensuring reliability
Provides a significant range of operating temperatures suitable for diverse conditions
A compact design facilitating easy routing in tight spaces
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyurethane
