Phoenix Contact 14147 5 Core Power Cable, Orange 2.5mm² 85 °C, 3 m PUR
- RS Stock No.:
- 268-319
- Mfr. Part No.:
- 1414785
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€73.02
(exc. VAT)
€89.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.02 |
*price indicative
- RS Stock No.:
- 268-319
- Mfr. Part No.:
- 1414785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.9mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14147 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Outside Diameter 9.9mm | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14147 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to deliver exceptional performance in powering your devices efficiently and safely. Featuring a robust, halogen-free PUR construction, this component is engineered to withstand demanding environmental conditions while providing a reliable connection. The unique K-coding prevents mismatching, enhancing the safety and reliability of installations. With 100% electrically tested plug-in components, users can trust in the quality and integrity of their connections. This power cable is suitable for various applications, supporting both AC current up to 16 A and voltages of up to 690 V.
Easy installation and connection help save time on projects
Versatile applications make it suitable for a range of environments
Superior protection against dust and moisture with an IP65 and IP67 rating
Related links
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Black 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
