Phoenix Contact 14147 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m PUR

Subtotal (1 unit)*

€65.22

(exc. VAT)

€80.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.22

*price indicative

RS Stock No.:
268-321
Mfr. Part No.:
1414791
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

3m

Outside Diameter

10.4mm

Jacket Material

PUR

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant, IEC 61076-2-111

Cable CSA

2.5mm²

Series

14147

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to meet the high demands of modern power supply applications. This five-position cable features a robust, halogen-free PUR construction that ensures durability and reliability in challenging environments. Its advanced shielding technology effectively reduces electromagnetic interference, while the L-coding provides protection against mismatching. With a generous length of three metres, this power cable is ideal for various industrial uses where safe and effective power transfer is paramount.

Durable construction withstands rugged industrial environments

Rated for both fixed and flexible installations offering versatile usage

High insulation resistance ensures effective performance in various conditions

Capable of supporting direct current applications up to specified ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy