Phoenix Contact 14149 6 Core Power Cable, Orange 1.5mm², 2 mm² 80 °C, 5 m PVC

Subtotal (1 unit)*

€78.02

(exc. VAT)

€95.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.02

*price indicative

RS Stock No.:
268-908
Mfr. Part No.:
1414923
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Orange

Cable Length

5m

Jacket Material

PVC

Outside Diameter

10.4mm

Voltage

690V

Minimum Operating Temperature

80°C

Standards/Approvals

No

Cable CSA

1.5mm², 2mm²

Series

14149

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to offer reliable and efficient energy supply solutions, combining robust construction with advanced features for enhanced performance. With its 6-position design and shielded PVC construction, it ensures superior protection against interference, making it ideal for demanding industrial applications. The cable comes equipped with a straight M12 socket, facilitating secure and effective connections while its 5-metre length provides ample reach for various installations. Engineered for both fixed and flexible setups, this power cable is built to withstand extreme conditions, with an operating temperature range from -40 °C to 80 °C.

Designed for both fixed and flexible installations to suit various needs

Complies with international standards for assurance of quality and safety

Lightweight and compact design facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy