Phoenix Contact 14147 5 Core Power Cable, Black, Grey 2.5mm² 85 °C, 1.5 m PVC
- RS Stock No.:
- 269-457
- Mfr. Part No.:
- 1414774
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€37.62
(exc. VAT)
€46.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.62 |
*price indicative
- RS Stock No.:
- 269-457
- Mfr. Part No.:
- 1414774
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.75mm | |
| Jacket Material | PVC | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Series | 14147 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 10.75mm | ||
Jacket Material PVC | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Series 14147 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable offers a reliable connection for industrial applications, ensuring optimal performance in demanding environments. Designed with five positions and featuring an angled M12 socket, this product is crafted for efficiency and durability. Its PVC construction not only guarantees a robust exterior but also maintains flexibility, making it suitable for both fixed and movable installations. With a cable length of 1.5 meters, it provides ample reach without compromising on strength. This product is also 100% electrically tested, providing peace of mind with each use.
Electrically tested to guarantee safe operation in demanding applications
Designed for flexibility with a minimum bending radius suited for fixed and movable installations
Incorporates flame resistant materials for added safety during use
Complies with various international standards for reliability and safety
Related links
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyvinyl Chloride
