Phoenix Contact 14147 5 Core Power Cable, Black, Grey 2.5mm² 90 °C, 1.5 m PUR
- RS Stock No.:
- 268-315
- Mfr. Part No.:
- 1414766
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.72 |
*price indicative
- RS Stock No.:
- 268-315
- Mfr. Part No.:
- 1414766
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.7mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Series | 14147 | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Outside Diameter 9.7mm | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Series 14147 | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for robust power supply applications. It features a 5-position configuration with a coding type K, ensuring reliable connections even in demanding environments. Crafted from durable, halogen-free PUR material, this black-grey cable withstands harsh conditions while maintaining excellent electrical performance. With a cable length of 1.5 metres, it is engineered for flexibility and ease of installation across various machinery and setups. The product is built to handle AC currents up to 16A at voltages of 690V, showcasing its capacity for significant power transmission.
IP65 and IP67 ratings ensure protection against dust and moisture ingress
100% electrically tested to guarantee safety and performance
Designed with effective mechanical properties for secure connections
Lightweight design simplifies handling during installation
Related links
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Black 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 85 °C, 1.5 m Polyvinyl Chloride
