Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 1.5 m PVC
- RS Stock No.:
- 270-493
- Mfr. Part No.:
- 1425057
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.40
(exc. VAT)
€37.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.40 |
*price indicative
- RS Stock No.:
- 270-493
- Mfr. Part No.:
- 1425057
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Outside Diameter | 7.55mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 60332-1-2, cUL Listed, DIN EN 60811-404, UL 758/1581 FT1, UL Listed, UL 758/1581, RoHS, IEC 61076-2-111, EAC | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Outside Diameter 7.55mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 60332-1-2, cUL Listed, DIN EN 60811-404, UL 758/1581 FT1, UL Listed, UL 758/1581, RoHS, IEC 61076-2-111, EAC | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable, designed specifically for reliable power supply applications, offers outstanding functionality and durability. It features a 4-position configuration with a PVC sheath in a sophisticated black-grey colour, making it suitable for various installations. The unique L-coding guarantees protection against mismatching, ensuring a secure and efficient connection. With a robust construction designed to handle electrical currents of up to 12 A at 63 V, this cable is ideal for environments requiring consistent performance. Its 1.5 m length provides versatility for different installation scenarios while maintaining ease of use.
Complies with various international standards for enhanced safety
Flammability rated according to UL 94 V0 for added protection
Offers dynamic load capacities for increased versatility
Environmental certifications ensure compliance with sustainability standards
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 600 mm Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyurethane
