Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 10 m PVC

Subtotal (1 unit)*

€62.23

(exc. VAT)

€76.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.23

*price indicative

RS Stock No.:
268-238
Mfr. Part No.:
1425052
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

10m

Jacket Material

PVC

Outside Diameter

7.55mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Cable CSA

1.5mm²

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

14250

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is engineered for optimal performance in demanding applications, ensuring a reliable connection for power supply needs. Designed with a four-position configuration, it incorporates a sturdy angled M12 plug with L-coding, providing enhanced protection against mismatching. The cable, measuring 10 metres in length, is constructed from robust PVC material, featuring a black-grey RAL 7021 outer sheath. With an operational temperature range from -40 °C to +80 °C, this durable solution is perfect for a variety of environments. Designed for use with direct current systems up to 12 A and 63 V, it offers both safety and efficiency without compromising quality.

Electrical testing certifies complete reliability and performance under specified conditions

Robust construction is designed for high mechanical resilience over extended use

Appropriately shielded and insulated to minimise any potential data loss during operation

Manufactured to comply with multiple international safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy