Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 5 m PUR
- RS Stock No.:
- 270-497
- Mfr. Part No.:
- 1425071
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€60.17
(exc. VAT)
€74.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.17 |
*price indicative
- RS Stock No.:
- 270-497
- Mfr. Part No.:
- 1425071
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Outside Diameter 8.8mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered to meet the demanding requirements of contemporary power supply applications. Featuring a robust halogen-free PUR exterior, it ensures durability and reliability, making it ideal for various environments. The cable design includes special L-coding that prevents mismatching during connections, enhancing safety for the user. Additionally, its generous length of 5 metres facilitates extensive reach in installations, making it a versatile choice for industrial applications. With a 4-position plug angled M12 connector, this cable combination guarantees a secure and stable connection.
Environmentally friendly and compliant with RoHS regulations
Certifications including UL and cUL enhance trust and reliability
Optimised for both fixed and flexible installations accommodating various applications
Designed for effective insulation resistance promoting safety and reliability
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
