Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 281-211
- Mfr. Part No.:
- 1425095
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€53.98
(exc. VAT)
€66.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.98 |
*price indicative
- RS Stock No.:
- 281-211
- Mfr. Part No.:
- 1425095
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Outside Diameter | 9.5mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Outside Diameter 9.5mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for robust power supply applications, showcasing exceptional build quality and performance. Designed to meet the demands of high-efficiency environments, this cable features a sleek PVC outer layer that not only ensures durability but also offers protection against moisture and abrasion.
Lightweight design aids in easier handling and installation
Rated for a nominal current of 16 A ensuring efficient power delivery
Meets stringent UL ratings for flammability and mechanical integrity
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
