Phoenix Contact SAC, 10 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 280-362
- Mfr. Part No.:
- 1424604
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€91.96
(exc. VAT)
€113.11
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.96 |
*price indicative
- RS Stock No.:
- 280-362
- Mfr. Part No.:
- 1424604
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 9.1 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 5 x 1.5 mm² | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 9.1 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 5 x 1.5 mm² | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is expertly designed for reliable power supply applications, featuring a robust construction that ensures longevity even in challenging environments. With halogen-free PUR insulation and a striking grey finish, it combines safety with aesthetic appeal. The cables five-position configuration allows for versatile connectivity while the L-coding helps prevent mismatching, ensuring efficient and secure connections.
Durable construction ensures consistent performance in various ambient conditions
Electrical properties validated through rigorous testing for added reliability
Complies with high international standards including IEC specifications
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
