Phoenix Contact SAC, 10 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C
- RS Stock No.:
- 488-610
- Mfr. Part No.:
- 1415199
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€92.36
(exc. VAT)
€113.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €92.36 |
*price indicative
- RS Stock No.:
- 488-610
- Mfr. Part No.:
- 1415199
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 6.75 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, EAC, DIN VDE 0472, cUL Listed, DIN EN 50276-2-1, UL Listed, DIN EN 60332-2-2, UL 758/1581 FT2, DIN EN 60811-404, UL 758/1581, RoHS | |
| Cable CSA | 4 x 1.5 mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Outside Diameter 6.75 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, EAC, DIN VDE 0472, cUL Listed, DIN EN 50276-2-1, UL Listed, DIN EN 60332-2-2, UL 758/1581 FT2, DIN EN 60811-404, UL 758/1581, RoHS | ||
Cable CSA 4 x 1.5 mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for robust performance and reliability in demanding industrial environments. With a 4-position design and made from halogen-free PUR material, it offers enhanced safety and durability. The cable features angled M12 connectors, ensuring secure and seamless connections while simplifying installation in tight spaces. This product is ideal for direct current applications, providing a dependable solution for power supply needs up to 12 A and 63 V. Its design prioritises efficient energy transmission, making it an excellent choice for a wide range of automation and communication applications. This power cable brings together precision engineering and high-quality materials, reflecting the manufacturer's commitment to excellence in connectivity solutions.
Halogen free material enhances safety and reduces environmental impact
Angled connectors facilitate easier installation in confined areas
Rated for up to 12 A current ensuring reliability under load
IP65 and IP67 ratings offer protection against dust and water ingress
Mechanical durability exceeds 100 cycles for reliable performance
Dynamic load capacities ensure durability in variable conditions
Conductor material is designed to minimise resistance and loss
Environmentally friendly design complies with EU RoHS regulations
Extensive resistance to oil abrasion and hydrolysis for longevity
Related links
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
