Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 80 °C, 10 m PUR
- RS Stock No.:
- 282-046
- Mfr. Part No.:
- 1414880
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€158.36
(exc. VAT)
€194.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.36 |
*price indicative
- RS Stock No.:
- 282-046
- Mfr. Part No.:
- 1414880
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 9.9mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cUL, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT2 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 9.9mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cUL, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT2 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to meet the demanding requirements of modern industrial applications. Constructed from robust halogen-free PUR, this cable not only ensures reliability with a protective shield but also provides exceptional durability and resistance to environmental stresses.
Flexibility in application suitable for both fixed and movable installations
Resistance to oil and abrasion increases longevity and performance in challenging conditions
Meets stringent international standards for electrical safety and environmental compliance
Related links
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
