Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 3 m PUR

Subtotal (1 unit)*

€39.52

(exc. VAT)

€48.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.52

*price indicative

RS Stock No.:
280-558
Mfr. Part No.:
1425026
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

3m

Jacket Material

PUR

Outside Diameter

6.75mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

UL 758/1581, UL 758/1581 FT2, UL Listed, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed, EAC, IEC 61076-2-111, RoHS

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

14250

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed for reliable and efficient power supply solutions, boasting a robust four-position configuration. Ideal for various applications, it combines the benefits of a straight M12 plug with L-coding, ensuring protection against mismatching, which is vital for safety and performance. The cable's length of 3 metres provides flexibility for installation, while the PUR halogen-free construction enhances its durability in challenging environments. With a focus on environmental compliance, this cable meets stringent standards, making it a trustworthy option for both industrial and commercial uses.

Includes an insertion cycle rating of over 100 cycles for durability

Features an attractive black grey outer sheath that suits various installations

Compatible with a variety of power supply applications to enhance flexibility

Designed to operate within a wide temperature range for diverse environmental conditions

Complies with international standards for electrical connectors ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy