Phoenix Contact 14250 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 5 m PVC
- RS Stock No.:
- 280-566
- Mfr. Part No.:
- 1425047
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.00
(exc. VAT)
€51.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.00 |
*price indicative
- RS Stock No.:
- 280-566
- Mfr. Part No.:
- 1425047
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 7.55mm | |
| Jacket Material | PVC | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1 | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 7.55mm | ||
Jacket Material PVC | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1 | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for robust performance in diverse applications, featuring a durable PVC insulation that ensures reliability and safety. With its straight M12 plug and L-coding, this cable provides a secure connection for power supply needs. The product excels in environments requiring low-voltage direct current operations up to 12 A and 63 V, making it suitable for various industrial applications. Its lightweight design and compliance with international standards enable easy installation while maintaining high operational standards.
Meets IEC 61076 2 111 standards for compatibility and performance
High insulation resistance ensures superior safety and efficiency
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 300 mm Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
