Phoenix Contact 14250, 5 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C

Subtotal (1 unit)*

€49.28

(exc. VAT)

€60.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.28

*price indicative

RS Stock No.:
280-575
Mfr. Part No.:
1425075
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

5m

Outside Diameter

8.8mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

EAC, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed

Cable CSA

2.5mm²

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

14250

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for robust power supply solutions, ensuring safety and reliability in various applications. With its halogen-free PUR construction, it offers not only durability but also environmental compliance, making it an ideal choice for modern industrial needs. The cable features a straight M12 socket with L coding, ensuring secure connections for direct current up to 16 A at 63 V.

Flexible length allows for a variety of installation setups

IP65 and IP67 ratings offer protection against dust and water ingress

Compliant with international standards for global usability

High mechanical endurance with a minimum of 4 million bending cycles

Related links