Phoenix Contact 14250 4 Core Power Cable, Grey, Black 4mm² 80 °C, 1.5 m Polyurethane
- RS Stock No.:
- 286-1590
- Distrelec Article No.:
- 301-31-699
- Mfr. Part No.:
- 1425033
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-1590
- Distrelec Article No.:
- 301-31-699
- Mfr. Part No.:
- 1425033
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14250 | |
| Number of Cores | 4 | |
| Product Type | Power Cable | |
| Jacket Colour | Grey, Black | |
| Cable CSA | 4 mm² | |
| Maximum Operating Temperature | 80 °C | |
| Cable Length | 1.5 m | |
| Jacket Material | Polyurethane | |
| Conductor Material | Bare Copper Wire | |
| Distrelec Product Id | 301-31-699 | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -50 °C | |
| Outside Diameter | 8.4 mm | |
| Standards/Approvals | IEC61076-2-111 | |
| Voltage | 63 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14250 | ||
Number of Cores 4 | ||
Product Type Power Cable | ||
Jacket Colour Grey, Black | ||
Cable CSA 4 mm² | ||
Maximum Operating Temperature 80 °C | ||
Cable Length 1.5 m | ||
Jacket Material Polyurethane | ||
Conductor Material Bare Copper Wire | ||
Distrelec Product Id 301-31-699 | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -50 °C | ||
Outside Diameter 8.4 mm | ||
Standards/Approvals IEC61076-2-111 | ||
Voltage 63 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact power cable features four positions and is constructed with PUR halogen-free material in black-gray RAL 7021 color. It is equipped with a free cable end and a Socket straight M12 connector with coding L. The cable length is 1.5 meters, suitable for direct current up to 12 A/63 V, providing reliable power transmission for various industrial applications.
Protection against mismatching due to special L-coding
Robust halogen-free PUR cable
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 4mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
