Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C

Subtotal (1 unit)*

€89.58

(exc. VAT)

€110.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.58

*price indicative

RS Stock No.:
280-784
Mfr. Part No.:
1414859
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Polyurethane

Outside Diameter

10.4mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable is engineered to deliver a reliable solution for power supply applications, featuring a robust construction that prioritises safety and efficiency. Designed with advanced shielding technology, it ensures optimal protection against electromagnetic interference, making it ideal for environments where precision and integrity are paramount.

Designed for easy integration with existing systems enhancing versatility

Offers a wide operational temperature range for diverse applications

Includes environmental protection ratings IP65 and IP67 for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy