Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- RS Stock No.:
- 488-158
- Mfr. Part No.:
- 1414850
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 488-158
- Mfr. Part No.:
- 1414850
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 8.6mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Outside Diameter 8.6mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable delivers unmatched reliability for applications requiring a secure and robust connection. Designed specifically for power supply with a halogen-free construction, this cable is tailored for direct current usage up to 16 A and 63 V. Featuring a flexible design with a 1.5 m cable length, it prioritises user convenience and effective installation in diverse environments. The products superior materials ensure longevity and exceptional performance, making it an ideal choice for automation and industrial applications. With a focus on quality and safety, the cable adheres to stringent standards, positioning it as a dependable component for any professional setup.
Offers exceptional flexibility, making it suitable for various installation configurations
Features an angled M12 plug for a space saving design
Guarantees superior resistance to oil and abrasion, enhancing durability
Encapsulates protection against mismatching due to its special L coding
Includes IP65 and IP67 ratings, providing significant resistance to dust and moisture
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
