Phoenix Contact SAC 5 Core Power Cable, Grey, Black 2.5mm² 90 °C, 1.5 m PUR
- RS Stock No.:
- 280-787
- Mfr. Part No.:
- 1414866
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.59
(exc. VAT)
€51.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.59 |
*price indicative
- RS Stock No.:
- 280-787
- Mfr. Part No.:
- 1414866
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | EAC, IEC 61076-2-111, RoHS, UL, DIN VDE 0472, cUL, UL 758/1581, UL 758/1581 FT1, DIN EN 50267-2-1, DIN EN 60811-404, DIN EN 60332-1-2 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Outside Diameter 9.7mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals EAC, IEC 61076-2-111, RoHS, UL, DIN VDE 0472, cUL, UL 758/1581, UL 758/1581 FT1, DIN EN 50267-2-1, DIN EN 60811-404, DIN EN 60332-1-2 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for superior performance in demanding applications. Featuring a robust 5-position design, it employs advanced shielding technology to ensure reliable power supply while maintaining safety and efficiency.
Durable materials resist oil and environmental challenges
High mechanical resilience enables repeated connection cycles
Compact design fits in diverse installation spaces
Related links
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
