Phoenix Contact SAC 5 Core Power Cable, Grey 80 °C, 1.5 m PUR
- RS Stock No.:
- 287-7723
- Mfr. Part No.:
- 1414883
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-7723
- Mfr. Part No.:
- 1414883
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Outside Diameter | 9.65mm | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | IEC61076-2-111 | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Outside Diameter 9.65mm | ||
Voltage 63V dc | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals IEC61076-2-111 | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is a 5-position cable made of PUR halogen-free material, with grey RAL 7001 coloring. It features a Plug straight M12 connector with coding L on the free cable end. The cable length is 1.5 meters, suitable for direct currents up to 16 A/63 V.
Protection against mismatching due to special L-coding
Robust halogen-free PUR cable
Related links
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
