Phoenix Contact SAC 6 Core Power Cable, Grey, Black 1.5mm² 80 °C, 1.5 m PUR

Subtotal (1 unit)*

€43.50

(exc. VAT)

€53.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.50

*price indicative

RS Stock No.:
280-796
Mfr. Part No.:
1414901
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Grey, Black

Cable Length

1.5m

Jacket Material

PUR

Outside Diameter

8.8mm

Voltage

690V

Minimum Operating Temperature

80°C

Standards/Approvals

DIN EN 60811-404, cUL, UL, RoHS, IEC 61076-2-111, UL 758/1581 FT2, EAC, DIN VDE 0472, UL 758/1581, DIN EN 60754-1, DIN EN 60332-2-2

Cable CSA

1.5mm²

Series

SAC

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable designed for robust applications in diverse environments. With its six-position layout, this halogen-free cable offers exceptional reliability for power supply needs. The cable is crafted from durable PUR material, ensuring resilience against mechanical stress and various environmental factors. Its M-coded connectors facilitate seamless integration into existing systems, providing peace of mind with 100% electrically tested components.

Designed for use with both fixed and flexible installations

IP65 and IP67 rated for protection against dust and moisture

Weight optimised design for easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy