Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 1.5 m PUR
- RS Stock No.:
- 496-411
- Mfr. Part No.:
- 1414950
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-411
- Mfr. Part No.:
- 1414950
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, RoHS, EAC, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, UL Listed, UL 758/1581 FT1, IEC 61076-2-111 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, RoHS, EAC, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, UL Listed, UL 758/1581 FT1, IEC 61076-2-111 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed for optimal performance across various applications, ensuring reliable power supply for your connections. Engineered with advanced shielding technology, it effectively reduces electromagnetic interference, enhancing overall safety and efficiency. The robust construction, featuring halogen-free materials, makes it suitable for both fixed and flexible installations. With a cable length of 1.5 meters and a 6-position configuration, this product is ideal for AC currents up to 8 A and voltages of 690 V, adapting effortlessly to your specific requirements. Its user-friendly design and durable finish ensure longevity and compliance with international standards, making it a practical choice for modern electrical systems.
Built with halogen-free materials for safer use in sensitive environments
Features a 6-position configuration for versatile connectivity options
Includes advanced shielding to mitigate electromagnetic interference
Suitable for both fixed and flexible installations to accommodate diverse applications
Designed for reliable performance with AC currents of up to 8 A
Resistant to various environmental factors, ensuring durability over time
Meets international standards, providing peace of mind regarding safety
Easy to install with user-friendly features that enhance efficiency
Related links
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
