Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 3 m PVC
- RS Stock No.:
- 280-804
- Mfr. Part No.:
- 1414956
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€61.40
(exc. VAT)
€75.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.40 |
*price indicative
- RS Stock No.:
- 280-804
- Mfr. Part No.:
- 1414956
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL 758/1581 FT1, UL 758/1581, UL Listed | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL 758/1581 FT1, UL 758/1581, UL Listed | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for robust and efficient power supply applications, specifically engineered to connect equipment with high reliability. Featuring six positions and M-coding, this cable ensures secure connections while effectively shielding against electromagnetic interference. With a durable PVC outer sheath in a vibrant orange hue, it not only meets aesthetic needs but also withstands harsh environmental conditions.
Exceeds minimum bending radius requirements for superior flexibility
Complies with multiple international safety standards for added trust
Designed with a flammability rating to ensure safe usage
Easy identification with its bright orange external sheath
Related links
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
