Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 5 m PUR
- RS Stock No.:
- 269-193
- Mfr. Part No.:
- 1414958
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€89.02
(exc. VAT)
€109.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.02 |
*price indicative
- RS Stock No.:
- 269-193
- Mfr. Part No.:
- 1414958
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 60811-404, UL Listed, DIN EN 60332-1-2, UL 758/1581 FT1, DIN EN 50267-2-1, UL 758/1581, RoHS, EAC, DIN VDE 0472, IEC 61076-2-111 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 60811-404, UL Listed, DIN EN 60332-1-2, UL 758/1581 FT1, DIN EN 50267-2-1, UL 758/1581, RoHS, EAC, DIN VDE 0472, IEC 61076-2-111 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to meet the growing demands for reliable electrical connections in various applications. Its robust construction features a halogen-free PUR material that ensures durability while also providing excellent protection against electromagnetic interference. With a six-position plug straight M12 connector and a generous cable length of 5 metres, it facilitates seamless connectivity.
The product is lightweight yet durable making it easy to handle and install
Meets stringent flammability standards ensuring safety in use
Compatible with a range of industrial applications enhancing its versatility
Related links
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyvinyl Chloride
