Phoenix Contact 14250 5 Core Power Cable, Grey 2.5mm² 80 °C, 300 mm PUR
- RS Stock No.:
- 281-181
- Mfr. Part No.:
- 1425009
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€51.96
(exc. VAT)
€63.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.96 |
*price indicative
- RS Stock No.:
- 281-181
- Mfr. Part No.:
- 1425009
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0472, EAC, IEC 61076-2-111, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0472, EAC, IEC 61076-2-111, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for robust and reliable performance in demanding environments. Featuring a 5-position configuration, the connector supports efficient power supply with a secure M12 plug and socket setup. Ideal for applications requiring high voltage and current, this cable is built with a PUR halogen-free outer sheath, ensuring resilience against harsh conditions and enhancing safety.
Designed to withstand a wide range of temperature variations
Resistant to abrasion and environmental hazards enhancing longevity
Satisfies multiple industry standards for quality and safety
Related links
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 300 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 300 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
