Phoenix Contact 14250 5 Core Power Cable, Grey 2.5mm² 80 °C, 300 mm PVC
- RS Stock No.:
- 281-512
- Mfr. Part No.:
- 1425013
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€51.40
(exc. VAT)
€63.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.40 |
*price indicative
- RS Stock No.:
- 281-512
- Mfr. Part No.:
- 1425013
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 300mm | |
| Jacket Material | PVC | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UL, UL 758/1581 FT2, DIN EN 60811-404, IEC 61076-2-111, RoHS, cUL, DIN EN 60332-2-2, EAC, UL 758/1581 | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 300mm | ||
Jacket Material PVC | ||
Outside Diameter 10.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UL, UL 758/1581 FT2, DIN EN 60811-404, IEC 61076-2-111, RoHS, cUL, DIN EN 60332-2-2, EAC, UL 758/1581 | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for reliability and high performance in industrial applications. With 5 positions and specially engineered for power supply, this cable ensures a secure connection for devices operating at up to 16 A and 63 V DC. Its straight M12 plug and socket connectors, featuring L-coding, offer protection against mismatching, making it ideal for various installations.
Resistant to oil and flame ensuring longevity in harsh settings
Lightweight yet durable facilitating easy handling
Meets stringent standards for reliable performance and compliance
Related links
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyvinyl Chloride
