Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 280-561
- Mfr. Part No.:
- 1425038
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€40.30
(exc. VAT)
€49.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.30 |
*price indicative
- RS Stock No.:
- 280-561
- Mfr. Part No.:
- 1425038
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Outside Diameter 6.75mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 1.5mm² | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for reliable power supply applications, featuring a robust design that ensures durability and efficiency. With a 4-position configuration, it is tailored for seamless integration and is suitable for direct current circuits up to 12 A and 63 V. The construction utilises halogen-free materials, making it an environmentally conscious choice while maintaining high functionality and safety standards. The angled M12 socket connection offers ergonomic flexibility for easier installation in tight spaces.
Durable PUR cable withstands harsh environmental conditions
High insulation resistance promotes long term reliability
Meets stringent international safety and quality standards
Flexible in installation for both fixed and moving applications
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
