Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 85 °C, 3 m PUR
- RS Stock No.:
- 281-803
- Mfr. Part No.:
- 1425084
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€62.75
(exc. VAT)
€77.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.75 |
*price indicative
- RS Stock No.:
- 281-803
- Mfr. Part No.:
- 1425084
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 2.5mm² | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Outside Diameter 8.8mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 2.5mm² | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is meticulously designed for reliable and efficient power supply in various applications. Featuring a robust 4-position configuration, it ensures seamless connectivity with a straight M12 plug and socket, both fitted with L-coding to prevent mismatching. Crafted from halogen-free PUR material, the cable demonstrates excellent durability and resistance to environmental factors, making it suitable for both fixed and flexible installations.
Rated for a wide operational temperature range catering to diverse environments
Designed to handle bending cycles ensuring flexibility without compromising performance
Environmentally friendly design compliant with EU RoHS requirements
Lightweight yet durable design making it easy to handle during installation
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 85 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
