Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m PUR
- RS Stock No.:
- 496-392
- Mfr. Part No.:
- 1414896
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-392
- Mfr. Part No.:
- 1414896
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Outside Diameter | 10.4mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Outside Diameter 10.4mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to meet high-performance requirements in demanding environments. This robust cable features Advanced Shielding Technology, ensuring reliable power supply and reduced electromagnetic interference. With a cable length of 10 metres, it provides flexible installation options, accommodating various applications in control cabinet manufacturing and industrial automation. The halogen-free PUR outer sheath not only safeguards against harsh environmental conditions but also contributes to enhanced safety standards. Its thoughtful design includes a straight M12 connector, ideal for seamless integration with different systems. This product exemplifies quality engineering, making it an indispensable component for modern electrical installations.
Five position design facilitates efficient connectivity
Temperature range is suitable for a variety of operational settings
Durable construction withstands rugged industrial environments
Optimised for seamless integration with a range of devices
Meets stringent international standards for electrical safety
Versatile application across multiple industries including automation and transportation
Related links
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² +80 °C, 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
